Part Details for LTM-160 by Bivar Inc
Overview of LTM-160 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1302-ND
|
DigiKey | LED MOUNT 0.160" BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1343 / $0.5000 | Buy Now |
DISTI #
749-LTM-160
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm LED Black RoHS: Compliant | 1740 |
|
$0.1160 / $0.5000 | Buy Now |
DISTI #
70535176
|
RS | LED Mnt, Self Retaining, Vertical, 0.160in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-160 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1420 / $0.1460 | RFQ |
|
Future Electronics | LTM Series Molded Self Retaining .160 in High LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1400 / $0.1640 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com |
194300 In Stock |
|
$0.1957 / $0.6400 | Buy Now | |
|
Bristol Electronics | Min Qty: 3 | 184 |
|
$0.6581 / $1.7550 | Buy Now |
|
Quest Components | 147 |
|
$0.8775 / $2.3400 | Buy Now | |
DISTI #
LTM-160
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 4.1mm, black, UL94V-0 Min Qty: 1 | 0 |
|
$0.1790 / $0.5580 | RFQ |