Part Details for LTM-170 by Bivar Inc
Overview of LTM-170 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM-170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM-170-ND
|
DigiKey | LED MT SR VERT X 0.170" 3/5MM 2L Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2172 | Buy Now |
DISTI #
749-LTM-170
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm Black RoHS: Compliant | 33 |
|
$0.1010 / $0.4000 | Buy Now |
DISTI #
70535177
|
RS | LED Mnt, Self Retaining, Vertical, 0.170in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-170 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1450 / $0.1530 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1334 | Buy Now |
|
Bisco Industries | 34 |
|
Buy Now | ||
|
Quest Components | LED MOUNTING HARDWARE | 459 |
|
$0.1213 / $0.2274 | Buy Now |
DISTI #
LTM-170
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 4.3mm, black, UL94V-0 Min Qty: 100 | 0 |
|
$0.1560 / $0.2230 | RFQ |