Part Details for LTM-190 by Bivar Inc
Overview of LTM-190 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM-190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K1339
|
Newark | Led Mount, 0.2", Polymer, Height:0.19", External Diameter:0.2", Spacer Material:Polymer, Product Range:-, Accessory Type:Led Mount, For Use With:T-1 (3Mm) And T-1-3/4 (5Mm) Leds Rohs Compliant: Yes |Bivar LTM-190 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.2110 | Buy Now |
DISTI #
492-1861-ND
|
DigiKey | LED MNT SELF RETAINING VERT RND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
865 In Stock |
|
$0.1363 / $0.5000 | Buy Now |
DISTI #
749-LTM-190
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm Black RoHS: Compliant | 4277 |
|
$0.1010 / $0.4900 | Buy Now |
DISTI #
70535180
|
RS | LED Mnt, Self Retaining, Vertical, 0.190in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-190 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1420 / $0.1460 | RFQ |
|
Future Electronics | LTM Series Molded Self Retaining .190 in High LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1340 / $0.1440 | Buy Now |
|
Bisco Industries | 2359 |
|
Buy Now | ||
DISTI #
LTM-190
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 4.8mm, black, UL94V-0 Min Qty: 100 | 0 |
|
$0.1560 / $0.2230 | RFQ |
DISTI #
2114401
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1000 Container: Each | 0 |
|
$0.1541 / $0.1827 | Buy Now |
DISTI #
LTM-190
|
Toby Electronics | LTM - Bivar PVC Self Retaining LED Mount Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 3 Days | 280 |
|
$0.1436 / $0.2248 | Buy Now |