Part Details for LTM-210 by Bivar Inc
Overview of LTM-210 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K1340
|
Newark | Led Mount, Self Retaining, Vertical, 0.210In., 3Mm Or 5Mm Led, 2 Lead, Round, Molded Crystaline Polymer, Black/Bag |Bivar LTM-210 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.1890 | Buy Now |
DISTI #
LTM-210-ND
|
DigiKey | LED MT SR VERT X 0.210" 3/5MM 2L Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2172 | Buy Now |
DISTI #
749-LTM-210
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm Black RoHS: Compliant | 575 |
|
$0.0880 / $0.4000 | Buy Now |
DISTI #
70535182
|
RS | LED Mnt, Self Retaining, Vertical, 0.210in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-210 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1450 / $0.1530 | RFQ |
|
Future Electronics | LED RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1334 | Buy Now |
|
Bisco Industries | 3428 |
|
Buy Now | ||
|
Quest Components | LED MOUNTING HARDWARE | 1160 |
|
$0.1056 / $0.1980 | Buy Now |
DISTI #
LTM-210
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 5.3mm, black, UL94V-0 Min Qty: 100 | 0 |
|
$0.1560 / $0.2230 | RFQ |