Part Details for LTM-220 by Bivar Inc
Overview of LTM-220 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for LTM-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1584
|
Newark | Led Mount, Self Retaining, Vertical, 0.220In., 3Mm Or 5Mm Led, 2 Lead, Round, Molded Crystaline Polymer, Black/Bag |Bivar LTM-220 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.1450 | Buy Now |
DISTI #
LTM-220-ND
|
DigiKey | LED MT SR VERT X 0.220" 3/5MM 2L Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2172 | Buy Now |
DISTI #
749-LTM-220
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm HE Red RoHS: Compliant | 2407 |
|
$0.1010 / $0.4000 | Buy Now |
DISTI #
70535183
|
RS | LED Mnt, Self Retaining, Vertical, 0.220in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-220 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1450 / $0.1530 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1334 | Buy Now |
|
Bisco Industries | 47 |
|
Buy Now | ||
DISTI #
LTM-220
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 5.6mm, black, UL94V-0 Min Qty: 100 | 0 |
|
$0.1560 / $0.2230 | RFQ |