Part Details for LTM-250 by Bivar Inc
Overview of LTM-250 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTM-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B8701
|
Newark | Led Spacer, Height:6.4Mm, External Diameter:5.1Mm, Spacer Material:-, Product Range:-, Accessory Type:Moulded Led Mount, Body Diameter:5.1Mm, For Use With:Bivar T-1, T-1 3/4 Leds, Overall Length:6.4Mm Rohs Compliant: Yes |Bivar LTM-250 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 / $0.2270 | Buy Now |
DISTI #
492-1031-ND
|
DigiKey | LED MOUNT .250" BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3115 In Stock |
|
$0.1384 / $0.5100 | Buy Now |
DISTI #
749-LTM-250
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm LED Black RoHS: Compliant | 2144 |
|
$0.1050 / $0.5000 | Buy Now |
DISTI #
70535186
|
RS | LED Mnt, Self Retaining, Vertical, 0.250in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-250 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2940 / $0.3090 | RFQ |
|
Future Electronics | LTM Series Molded Self Retaining .250 in High LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1440 / $0.1680 | Buy Now |
|
Bisco Industries | 9 |
|
Buy Now | ||
|
Quest Components | LED MOUNTING HARDWARE | 143 |
|
$0.1110 / $0.3700 | Buy Now |
DISTI #
LTM-250
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 6.4mm, black, UL94V-0 Min Qty: 1 | 0 |
|
$0.1840 / $0.5740 | RFQ |
DISTI #
1780814
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1585 / $0.5578 | Buy Now |