Part Details for LTM-310 by Bivar Inc
Overview of LTM-310 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM-310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM-310-ND
|
DigiKey | LED MT SR VERT X 0.310" 3/5MM 2L Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2237 | Buy Now |
DISTI #
749-LTM-310
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm Black RoHS: Compliant | 1630 |
|
$0.0890 / $0.4100 | Buy Now |
DISTI #
70535193
|
RS | LED Mnt, Self Retaining, Vertical, 0.310in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-310 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1630 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1374 | Buy Now |
DISTI #
LTM-310
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 7.9mm, black, UL94V-0 Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1320 |
|
RFQ |