Part Details for LTM-350 by Bivar Inc
Overview of LTM-350 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K1347
|
Newark | Led Spacer, Height:8.9Mm, External Diameter:5.1Mm, Spacer Material:-, Product Range:-, Accessory Type:Moulded Led Mount, Body Diameter:5.1Mm, For Use With:Bivar T-1, T-1 3/4 Leds, Overall Length:8.9Mm Rohs Compliant: Yes |Bivar LTM-350 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1460 / $0.2320 | Buy Now |
DISTI #
492-1033-ND
|
DigiKey | LED MOUNT .350" BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
99 In Stock |
|
$0.1404 / $0.5100 | Buy Now |
DISTI #
749-LTM-350
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm LED Black RoHS: Compliant | 7650 |
|
$0.0890 / $0.5100 | Buy Now |
DISTI #
70535197
|
RS | LED Mnt, Self Retaining, Vertical, 0.350in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-350 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2940 / $0.3090 | RFQ |
|
Future Electronics | LTM Series Vertical 0.35 in Round Molded Crystaline Polymer Black LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1690 / $0.1990 | Buy Now |
DISTI #
BIVLTM-350
|
Heilind Electronics | LED Mount, Self in.,3mm or 5 Retaining,Vertical,0.350 mm L | Americas - 225 in Stock |
|
$0.0850 / $0.2192 | Buy Now |
DISTI #
LTM-350
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 8.9mm, black, UL94V-0 Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |
DISTI #
BIVLTM-350
|
Interstate Connecting Components | LED Mount, Self in.,3mm or 5 Retaining,Vertical,0.350 mm L | 75 |
|
$0.0850 / $0.2192 | Buy Now |
DISTI #
1780685
|
element14 Asia-Pacific | LED SPACER RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1571 / $0.5563 | Buy Now |
DISTI #
1780685
|
Farnell | LED SPACER RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 2 Days Container: Each | 0 |
|
$0.1536 / $0.2448 | Buy Now |