Part Details for LTM-370 by Bivar Inc
Overview of LTM-370 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Price & Stock for LTM-370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K1349
|
Newark | Led Mount, Self Retaining, Vertical, 0.370In., 3Mm Or 5Mm Led, 2 Lead, Round, Molded Crystaline Polymer, Black/Bag |Bivar LTM-370 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.2270 | Buy Now |
DISTI #
LTM-370-ND
|
DigiKey | LED HOLDER T13/4 CYS POY BLK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
99 In Stock |
|
$0.1384 / $0.5100 | Buy Now |
DISTI #
749-LTM-370
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm LED Black RoHS: Compliant | 935 |
|
$0.1380 / $0.4400 | Buy Now |
DISTI #
V99:2348_19756319
|
Arrow Electronics | Mount for Lighting Accessories RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2415 | Americas - 1100 |
|
$0.1610 / $0.4391 | Buy Now |
DISTI #
70535199
|
RS | LED Mnt, Self Retaining, Vertical, 0.370in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-370 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1630 | RFQ |
|
Future Electronics | LTM Series Molded Self Retaining .370 in High LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1370 / $0.1600 | Buy Now |
DISTI #
83142074
|
Verical | Mount for Lighting Accessories RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2415 | Americas - 1100 |
|
$0.1610 / $0.3084 | Buy Now |
DISTI #
LTM-370
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 9.4mm, black, UL94V-0 Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |