Part Details for LTM-400 by Bivar Inc
Overview of LTM-400 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K1351
|
Newark | Led Spacer, Height:10.2Mm, External Diameter:5.1Mm, Spacer Material:-, Product Range:-, Accessory Type:Moulded Led Mount, Body Diameter:5.1Mm, For Use With:Bivar T-1, T-1 3/4 Leds, Overall Length:10.2Mm Rohs Compliant: Yes |Bivar LTM-400 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.1420 / $0.4440 | Buy Now |
DISTI #
492-1034-ND
|
DigiKey | LED MOUNT .400" BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2196 In Stock |
|
$0.1486 / $0.5400 | Buy Now |
DISTI #
749-LTM-400
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm LED Black RoHS: Compliant | 1516 |
|
$0.0980 / $0.5000 | Buy Now |
DISTI #
70535202
|
RS | LED Mnt, Self Retaining, Vertical, 0.400in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-400 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1590 | RFQ |
|
Future Electronics | LTM Series Molded Self Retaining .40 in High LED Mount RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1454 | Buy Now |
|
Quest Components | LED MOUNTING HARDWARE | 59 |
|
$0.1890 / $0.6300 | Buy Now |
|
Quest Components | LED MOUNTING HARDWARE | 400 |
|
$1.0000 / $2.5000 | Buy Now |
DISTI #
LTM-400
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 10.2mm, black, UL94V-0 Min Qty: 1 | 0 |
|
$0.1950 / $0.6080 | RFQ |
DISTI #
1780686
|
element14 Asia-Pacific | LED SPACER RoHS: Compliant Min Qty: 5 Container: Each | 3 |
|
$0.1666 / $0.5460 | Buy Now |
DISTI #
1780686
|
Farnell | LED SPACER RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 5 Days Container: Each | 3 |
|
$0.1516 / $0.2578 | Buy Now |