Part Details for LTM-450 by Bivar Inc
Overview of LTM-450 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for LTM-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K1354
|
Newark | Led Spacer, Height:11.4Mm, External Diameter:5.1Mm, Spacer Material:-, Product Range:-, Accessory Type:Moulded Led Mount, Body Diameter:5.1Mm, For Use With:Bivar T-1, T-1 3/4 Leds, Overall Length:11.4Mm Rohs Compliant: Yes |Bivar LTM-450 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1420 / $0.2400 | Buy Now |
DISTI #
492-1035-ND
|
DigiKey | LED MOUNT .450" BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
926 In Stock |
|
$0.1464 / $0.5400 | Buy Now |
DISTI #
749-LTM-450
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm LED Black RoHS: Compliant | 64 |
|
$0.1280 / $0.4900 | Buy Now |
DISTI #
70535207
|
RS | LED Mnt, Self Retaining, Vertical, 0.450in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$0.3220 / $0.4600 | Buy Now |
|
Future Electronics | LTM Series Vertical 0.45 in Round Molded Crystaline Polymer Black LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1530 / $0.1790 | Buy Now |
|
Bisco Industries | 530 |
|
Buy Now | ||
DISTI #
LTM-450
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 11.4mm, black, UL94V-0 Min Qty: 1 | 0 |
|
$0.1950 / $0.6080 | RFQ |
DISTI #
1780687
|
element14 Asia-Pacific | 20K1354 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1783 / $0.4829 | Buy Now |
DISTI #
1780687
|
Farnell | LED SPACER RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 2 Days Container: Each | 0 |
|
$0.1529 / $0.2603 | Buy Now |