Part Details for LTM-550 by Bivar Inc
Overview of LTM-550 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM-550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K1358
|
Newark | Led Spacer, Height:14Mm, External Diameter:5.1Mm, Spacer Material:-, Product Range:-, Accessory Type:Moulded Led Mount, Body Diameter:5.1Mm, For Use With:Bivar T-1, T-1 3/4 Leds, Overall Length:14Mm Rohs Compliant: Yes |Bivar LTM-550 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 / $0.2680 | Buy Now |
DISTI #
492-1303-ND
|
DigiKey | LED MOUNT 0.550" BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1200 In Stock |
|
$0.1623 / $0.5900 | Buy Now |
DISTI #
749-LTM-550
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm LED Black RoHS: Compliant | 682 |
|
$0.1050 / $0.5900 | Buy Now |
DISTI #
70535213
|
RS | LED Mnt, Self Retaining, Vertical, 0.550in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-550 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1690 / $0.1740 | RFQ |
|
Future Electronics | LTM Series Molded Self Retaining .550 in High LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1590 / $0.1860 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
DISTI #
BIVLTM-550
|
Heilind Electronics | LED MOUNT, SELF IN.,3MM OR 5 RETAINING,VERTICAL,0.550 MM L | Americas - 7059 in Stock |
|
$0.1250 / $0.2532 | Buy Now |
DISTI #
LTM-550
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 14mm, black, UL94V-0 Min Qty: 100 | 0 |
|
$0.1860 / $0.2650 | RFQ |
DISTI #
BIVLTM-550
|
Interstate Connecting Components | LED MOUNT, SELF IN.,3MM OR 5 RETAINING,VERTICAL,0.550 MM L | 2118 |
|
$0.1250 / $0.2532 | Buy Now |
DISTI #
BIVLTM-550
|
DB Roberts | LED MOUNT, SELF IN.,3MM OR 5 RETAINING,VERTICAL,0.550 MM L | 1000 |
|
Buy Now |
Part Details for LTM-550
LTM-550 CAD Models
LTM-550 Part Data Attributes
Alternate Parts for LTM-550
This table gives cross-reference parts and alternative options found for LTM-550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM-550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM-550 | LED Mounting Hardware | IBS Electronics Inc | LTM-550 vs LTM-550 |