Part Details for LTM-650 by Bivar Inc
Overview of LTM-650 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for LTM-650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J6219
|
Newark | Led Mount, Self Retaining, Vertical, 0.650In., 3Mm Or 5Mm Led, 2 Lead, Round, Molded Crystaline Polymer, Black/Bag |Bivar LTM-650 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.1850 | Buy Now |
DISTI #
LTM-650-ND
|
DigiKey | LED HOLDER T13/4 CYS POY BLK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2780 | Buy Now |
DISTI #
749-LTM-650
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm Black RoHS: Compliant | 452 |
|
$0.0850 / $0.4200 | Buy Now |
DISTI #
70535218
|
RS | LED Mnt, Self Retaining, Vertical, 0.650in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-650 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1890 / $0.1990 | RFQ |
|
Future Electronics | LTM Series Black Extruded Self Retaining 16.5 mm Long LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.2750 / $0.3250 | Buy Now |
DISTI #
LTM-650
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 16.5mm, black, UL94V-0 Min Qty: 100 | 0 |
|
$0.2000 / $0.2860 | RFQ |