Part Details for LTM-750 by Bivar Inc
Overview of LTM-750 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for LTM-750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1304-ND
|
DigiKey | LED MOUNT 0.750" BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
447 In Stock |
|
$0.1840 / $0.6800 | Buy Now |
DISTI #
749-LTM-750
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm LED Black RoHS: Compliant | 6 |
|
$0.1560 / $0.6600 | Buy Now |
DISTI #
70535222
|
RS | LED Mnt, Self Retaining, Vertical, 0.750in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-750 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2780 / $0.3420 | RFQ |
|
Future Electronics | 0.750" (19 mm) Vertical Self Retaining LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1920 / $0.2050 | Buy Now |
DISTI #
BIVLTM-750
|
Heilind Electronics | LED MOUNT, SELF IN.,3MM OR 5 RETAINING,VERTICAL,0.750 MM L | Americas - 2850 in Stock150 On Order |
|
$0.1450 / $0.2915 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ | ||
DISTI #
LTM-750
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 19.1mm, black, UL94V-0 Min Qty: 1 | 0 |
|
$0.2440 / $0.7640 | RFQ |
DISTI #
BIVLTM-750
|
Interstate Connecting Components | LED MOUNT, SELF IN.,3MM OR 5 RETAINING,VERTICAL,0.750 MM L | 95050 On Order |
|
$0.1450 / $0.2915 | Buy Now |