There are no models available for this part yet.
Overview of LTM2173HY-14#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM2173HY-14#PBF | Analog Devices | 14-B, 80Msps L Pwr 4x ADC |
Price & Stock for LTM2173HY-14#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTM2173HY-14#PBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 140BGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
210 In Stock |
|
$120.3752 / $149.4900 | Buy Now | |
DISTI #
584-LTM2173HY14PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 80Msps L Pwr 4x ADC RoHS: Compliant | 0 |
|
$120.3800 | Order Now | |
Analog Devices Inc | 14-B, 80Msps L Pwr 4x ADC Package Multiple: 210 | 252 |
|
$96.3000 / $149.4900 | Buy Now | ||
DISTI #
LTM2173HY-14PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 210 | 0 |
|
$124.3400 / $136.4300 | Buy Now |
CAD Models for LTM2173HY-14#PBF by Analog Devices Inc
Part Data Attributes for LTM2173HY-14#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
BGA-140
|
Pin Count
|
140
|
Manufacturer Package Code
|
05-08-1849
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2018-03-02
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
2 V
|
Analog Input Voltage-Min
|
-2 V
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
R-PBGA-B140
|
Length
|
11.25 mm
|
Linearity Error-Max (EL)
|
0.0168%
|
Number of Analog In Channels
|
4
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
140
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FBGA
|
Package Equivalence Code
|
BGA140,10X14,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Sample Rate
|
80 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
2.87 mm
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
9 mm
|