Part Details for LTM2893IY#PBF by Analog Devices Inc
Overview of LTM2893IY#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM2893IY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTM2893IY#PBF-ND
|
DigiKey | DGTL ISOL 6000VRMS 9CH SPI 36BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
91 In Stock |
|
$14.6906 / $20.5500 | Buy Now |
DISTI #
584-LTM2893IY#PBF
|
Mouser Electronics | Digital Isolators 100MHz Isolated ADC Serial Interface RoHS: Compliant | 0 |
|
$15.0700 / $17.4900 | Order Now |
|
Analog Devices Inc | 100MHz Iso ADC Serial Int Min Qty: 1 Package Multiple: 160 | 339 |
|
$10.5400 / $20.5500 | Buy Now |
|
Rochester Electronics | LTM2893 - 100MHz SPI ADC uModule Isolator (read only) RoHS: Compliant Status: Active Min Qty: 1 | 480 |
|
$13.0700 / $15.3700 | Buy Now |
|
Ameya Holding Limited | 339 |
|
RFQ |
Part Details for LTM2893IY#PBF
LTM2893IY#PBF CAD Models
LTM2893IY#PBF Part Data Attributes
|
LTM2893IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM2893IY#PBF
Analog Devices Inc
100MHz Isolated ADC Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1987 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PBGA-B36 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 100 MHz | |
Seated Height-Max | 2.26 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.25 mm |