Part Details for LTM4604IV#PBF by Linear Technology
Overview of LTM4604IV#PBF by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4604IV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 211 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 66 Pin, Plastic, LGA | 2 |
|
$13.3088 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 66 Pin, Plastic, LGA | 168 |
|
$16.3800 / $20.4750 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 66 Pin, Plastic, LGA | 34 |
|
$18.4275 / $20.4750 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 66 Pin, Plastic, LGA | 36 |
|
$22.9541 / $25.5046 | Buy Now |
Part Details for LTM4604IV#PBF
LTM4604IV#PBF CAD Models
LTM4604IV#PBF Part Data Attributes
|
LTM4604IV#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4604IV#PBF
Linear Technology
LTM4604 - Low Voltage, 4A DC/DC µModule (Power Module) Regulator with Tracking; Package: LGA; Pins: 66; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LGA | |
Package Description | 15 X 9 MM, 2.30 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-66 | |
Pin Count | 66 | |
Manufacturer Package Code | LGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.35 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XBGA-N66 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA66,7X11,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTM4604IV#PBF
This table gives cross-reference parts and alternative options found for LTM4604IV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4604IV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4604IV#PBF | Low Voltage, 4A DC/DC µModule (Power Module) Regulator with Tracking | Analog Devices Inc | LTM4604IV#PBF vs LTM4604IV#PBF |
LTM4604EV#PBF | LTM4604 - Low Voltage, 4A DC/DC µModule (Power Module) Regulator with Tracking; Package: LGA; Pins: 66; Temperature Range: -40°C to 85°C | Linear Technology | LTM4604IV#PBF vs LTM4604EV#PBF |