There are no models available for this part yet.
Overview of LTM5203YD by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LTM5203YD by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R5888
|
Newark | Vertical Led Assembly, 0.52 In. Length, 3 Mm Yellow Led W\\ Diffused Lens, Black Crystaline Polymer |Bivar LTM5203YD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 / $0.3640 | Buy Now | |
DISTI #
749-LTM5203YD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assmbly 3mm Yellow RoHS: Compliant | 132 |
|
$0.2360 / $0.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2400 | Buy Now |
CAD Models for LTM5203YD by Bivar Inc
Part Data Attributes for LTM5203YD by Bivar Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Bivar
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|