Part Details for LTM5205GD by Bivar Inc
Overview of LTM5205GD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM5205GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5889
|
Newark | Vertical Led Assembly, 0.52 In. Length, 5 Mm Green Led W\\ Diffused Lens, Black Crystaline Polymer |Bivar LTM5205GD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2380 / $0.4030 | Buy Now |
DISTI #
749-LTM5205GD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assmbly 5mm Green RoHS: Compliant | 0 |
|
$0.2400 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2440 | Buy Now |
Part Details for LTM5205GD
LTM5205GD CAD Models
LTM5205GD Part Data Attributes
|
LTM5205GD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
LTM5205GD
Bivar Inc
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bivar | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |