-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 125Msps Low Power Octal ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7620
|
Newark | Adc, 14Bit, 125Msps, Bga-140, Resolution (Bits):14Bit, Sampling Rate:125Msps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices LTM9011IY-14#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$356.5800 / $370.5000 | Buy Now |
DISTI #
LTM9011IY-14#PBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 140BGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
114 In Stock |
|
$349.5860 / $363.2400 | Buy Now |
DISTI #
584-LTM9011IY-14#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit, 125Msps Low Power Octal ADCs RoHS: Compliant | 0 |
|
$345.5600 | Order Now |
|
Analog Devices Inc | 14-B, 125Msps L Pwr Octal ADCs Min Qty: 1 Package Multiple: 210 | 23 |
|
$270.4100 / $363.2400 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 1300 |
|
$96.2685 | RFQ |
DISTI #
4018906
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$376.8384 / $391.5529 | Buy Now |
DISTI #
4018906
|
Farnell | ADC, 14BIT, 125MSPS, BGA-140 RoHS: Compliant Min Qty: 210 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$364.0736 | Buy Now |
|
Flip Electronics | Stock, ship today | 30 |
|
$270.4100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM9011IY-14#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM9011IY-14#PBF
Analog Devices Inc
14-Bit, 125Msps Low Power Octal ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-140 | |
Pin Count | 140 | |
Manufacturer Package Code | 05-08-1849 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PBGA-B140 | |
JESD-609 Code | e1 | |
Length | 11.25 mm | |
Linearity Error-Max (EL) | 0.025% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 140 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.87 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTM9011IY-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM9011IY-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM9011CY-14#PBF | 14-Bit, 125Msps Low Power Octal ADCs | Analog Devices Inc | LTM9011IY-14#PBF vs LTM9011CY-14#PBF |