There are no models available for this part yet.
Overview of LTMEV40FM by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LTMEV40FM by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64M2736
|
Newark | Expansion Module - Ac Rohs Compliant: Yes |Schneider Electric LTMEV40FM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.5800 / $386.0200 | Buy Now | |
DISTI #
4008-LTMEV40FM-ND
|
DigiKey | EXPANSION MODULE 115 230VAC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$323.1500 | Buy Now | |
DISTI #
996-LTMEV40FM
|
Mouser Electronics | Controller Accessories | 3 |
|
$319.1500 | Buy Now | |
DISTI #
70405476
|
RS | TeSys Extension Module, 100, 240 VAC, 3.1, 7.5 mA | Schneider Electric LTMEV40FM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$336.0800 | Buy Now | |
DISTI #
LTMEV40FM
|
TME | Module: extension, IP20, TeSys T, 100÷240VAC, IN: 4 Min Qty: 1 | 0 |
|
$272.9800 / $310.0300 | RFQ |