There are no models available for this part yet.
Overview of LTMM-104-02-T-D-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LTMM-104-02-T-D-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTMM-104-02-T-D-01
|
Avnet Americas | Conn Shrouded HDR 8 POS 2mm Solder ST Through Hole Tube - Bulk (Alt: LTMM-104-02-T-D-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0000 / $2.1600 | Buy Now | ||
DISTI #
000000000005887355
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.0000 / $2.1600 | Buy Now |
CAD Models for LTMM-104-02-T-D-01 by Samtec Inc
Part Data Attributes for LTMM-104-02-T-D-01 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
Alternate Parts for LTMM-104-02-T-D-01
This table gives cross-reference parts and alternative options found for LTMM-104-02-T-D-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-104-02-T-D-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTSH-104-01-L-D-001 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | LTMM-104-02-T-D-01 vs FTSH-104-01-L-D-001 |
HTST-104-01-T-DV-07 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Samtec Inc | LTMM-104-02-T-D-01 vs HTST-104-01-T-DV-07 |
HTSW-104-14-G-D-007 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | LTMM-104-02-T-D-01 vs HTSW-104-14-G-D-007 |
TMM-104-02-T-D-004 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-104-02-T-D-01 vs TMM-104-02-T-D-004 |
TMM-104-01-F-D-004 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-104-02-T-D-01 vs TMM-104-01-F-D-004 |
HTST-104-01-T-DV-07-P-TR | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Samtec Inc | LTMM-104-02-T-D-01 vs HTST-104-01-T-DV-07-P-TR |
HTST-104-01-L-DV-07 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Samtec Inc | LTMM-104-02-T-D-01 vs HTST-104-01-L-DV-07 |
FTSH-104-01-F-DV-005 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | LTMM-104-02-T-D-01 vs FTSH-104-01-F-DV-005 |
TD-107-T-G-1 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | LTMM-104-02-T-D-01 vs TD-107-T-G-1 |
HTSW-104-26-S-D-008 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | LTMM-104-02-T-D-01 vs HTSW-104-26-S-D-008 |