There are no models available for this part yet.
Overview of LTP40-M40-CUL by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LTP40-M40-CUL by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-LTP40-M40-CUL-ND
|
DigiKey | LTP40 M40 STRAIGHT 1/PK Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$108.0500 | Buy Now | |
DISTI #
1436-LTP40-M40-CUL-ND
|
DigiKey | LTP40 M40 STRAIGHT 1/PK Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.2200 | Buy Now | |
DISTI #
329-LTP40-M40-CUL
|
Mouser Electronics | Conduit Fittings & Accessories HelaGuard Liquid-Tight Flex Met Fitting, Ins Throat, Straight, M40 Metric Thread, 1.25" (40mm) Dia, NPB, 1/pkg RoHS: Compliant | 0 |
|
$58.5100 / $59.9800 | Order Now | |
DISTI #
71960026
|
RS | Liquid-Tight Flexible Metallic Fitting, M40 Metric Thread, 1.25" Dia, NPB | HellermannTyton LTP40-M40-CUL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.5800 / $61.8300 | RFQ | |
Onlinecomponents.com | HelaGuard Liquid-Tight Flex Met Fitting - Ins Throat - Straight - M40 Metric Thread - 1.25" (40mm) Dia - NPB - 1/pkg RoHS: Compliant | 0 |
|
$47.4200 / $62.7700 | Buy Now | ||
DISTI #
000000000006071727
|
Sager | Conduit Fittings & Accessories HelaGuard Liquid-Tight Flex Met Fitting, Ins Throat, Straight, M40 Metric Thread, 1.25 (40mm) Dia, NPB, 1/pkg Min Qty: 1 | 0 |
|
$49.8100 / $54.1000 | Buy Now |