-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2186CT-ND
|
DigiKey | LED 500MA 100MW 405NM Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3875 In Stock |
|
$2.2388 / $5.2100 | Buy Now |
DISTI #
LTPL-C034UVH405
|
Avnet Americas | UV POWER LED C3.5X3.5X2.15MM LENS TYPE, 412NM, 1000 MW, 3.7V - Tape and Reel (Alt: LTPL-C034UVH405) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.3470 / $2.6599 | Buy Now |
DISTI #
859-LTPL-C034UVH405
|
Mouser Electronics | High Power LEDs - Single Color UVA LED LRENS TYPE 3535 405nm RoHS: Compliant | 641 |
|
$2.2300 / $5.0800 | Buy Now |
|
Future Electronics | CO3 series Ultraviolet (UV) Emitter 405nm 3.7V 700mA 130° 2-SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.5000 | Buy Now |
DISTI #
LTPL-C034UVH405
|
TME | LED, UV, 3535, 130°, 500mA, λd: 400÷410nm, 2.8÷4.4V, SMD Min Qty: 1 | 0 |
|
$1.5100 / $2.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTPL-C034UVH405
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTPL-C034UVH405
Lite-On Semiconductor Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Optoelectronic Device Type | SINGLE COLOR LED |