Part Details for LTQ39E-Q1OO-25-1 by ams OSRAM Group
Overview of LTQ39E-Q1OO-25-1 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTQ39E-Q1OO-25-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTQ39E-Q1OO-25-1
|
TME | LED, SMD, 0603, green, 0.9x1.7x0.4mm, 130/170°, 2.6÷3.1V, 5mA Min Qty: 5 | 4685 |
|
$0.0498 / $0.1723 | Buy Now |
DISTI #
LED16014
|
Rutronik | CHIPLED 0603 TRUE GREEN RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0558 | Buy Now |
DISTI #
Q65110A7998
|
EBV Elektronik | LED Uni-Color Green 0.34lm 525nm Chip LED 2-Pin 0603 T/R (Alt: Q65110A7998) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 1 Weeks, 4 Days | EBV - 832000 |
|
Buy Now |