Part Details for LTR10EZPJ470 by ROHM Semiconductor
Overview of LTR10EZPJ470 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTR10EZPJ470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0782
|
Newark | Res, 47R, 5%, 0508, 1W Rohs Compliant: Yes |Rohm LTR10EZPJ470 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0270 / $0.0850 | Buy Now |
DISTI #
RHM47BUCT-ND
|
DigiKey | RES SMD 47 OHM 5% 1W 0805 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5499 In Stock |
|
$0.0175 / $0.1400 | Buy Now |
DISTI #
LTR10EZPJ470
|
Avnet Americas | Res High Power Thick Film 0805 47 Ohm 5% 1/4W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: LTR10EZPJ470) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
DISTI #
755-LTR10EZPJ470
|
Mouser Electronics | Thick Film Resistors - SMD 0508 47ohm 5% Rev Term AEC-Q200 RoHS: Compliant | 0 |
|
$0.0180 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0187 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0360 / $0.1200 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0432 / $0.1440 | Buy Now | |
DISTI #
LTR10EZPJ470
|
Avnet Americas | Res High Power Thick Film 0805 47 Ohm 5% 1/4W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: LTR10EZPJ470) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0120 / $0.0600 | Buy Now |
Part Details for LTR10EZPJ470
LTR10EZPJ470 CAD Models
LTR10EZPJ470 Part Data Attributes:
|
LTR10EZPJ470
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR10EZPJ470
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for LTR10EZPJ470
This table gives cross-reference parts and alternative options found for LTR10EZPJ470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTR10EZPJ470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08W3J0470BCE | Fixed Resistor, Thick Film, 0.333W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ470 vs WR08W3J0470BCE |
WR08W3J0470BDE | Fixed Resistor, Thick Film, 0.333W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ470 vs WR08W3J0470BDE |
WR08W3J0470CDE | Fixed Resistor, Thick Film, 0.333W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ470 vs WR08W3J0470CDE |
WR08W3J0470TCE | Fixed Resistor, Thick Film, 0.333W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ470 vs WR08W3J0470TCE |
WR08W3J0470TEE | Fixed Resistor, Thick Film, 0.333W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ470 vs WR08W3J0470TEE |
WR08W3J0470CEE | Fixed Resistor, Thick Film, 0.333W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ470 vs WR08W3J0470CEE |