Part Details for LTR50UZPF20R0 by ROHM Semiconductor
Overview of LTR50UZPF20R0 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR50UZPF20R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM20ACCT-ND
|
DigiKey | RES SMD 20 OHM 1% 1W 2010 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
546 In Stock |
|
$0.1212 / $0.6900 | Buy Now |
DISTI #
LTR50UZPF20R0
|
Avnet Americas | Res Thick Film 2010 20 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed T/R - Tape and Reel (Alt: LTR50UZPF20R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0909 / $0.1037 | Buy Now |
DISTI #
755-LTR50UZPF20R0
|
Mouser Electronics | Thick Film Resistors - SMD 1020 20ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 4634 |
|
$0.1210 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0947 | Buy Now |
DISTI #
LTR50UZPF20R0
|
Avnet Americas | Res Thick Film 2010 20 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed T/R - Tape and Reel (Alt: LTR50UZPF20R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0909 / $0.1037 | Buy Now |
DISTI #
LTR50UZPF20R0
|
Avnet Americas | Res Thick Film 2010 20 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed T/R - Tape and Reel (Alt: LTR50UZPF20R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0909 / $0.1037 | Buy Now |
DISTI #
3254984
|
element14 Asia-Pacific | RES, 20R, 1%, 1020, 1W RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5069 |
|
$0.1041 / $0.2771 | Buy Now |
DISTI #
3254984RL
|
element14 Asia-Pacific | RES, 20R, 1%, 1020, 1W RoHS: Compliant Min Qty: 100 Container: Reel | 5069 |
|
$0.1041 / $0.1517 | Buy Now |
Part Details for LTR50UZPF20R0
LTR50UZPF20R0 CAD Models
LTR50UZPF20R0 Part Data Attributes
|
LTR50UZPF20R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR50UZPF20R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |