Filter Your Search
1 - 1 of 1 results
|
LTR50UZPF20R0
ROHM Semiconductor
|
$0.2021 | Yes | Yes | Active | 20 Ω | 1 % | 1 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ROHM CO LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor |