There are no models available for this part yet.
Overview of LTST-B680QEKT by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LTST-B680QEKT by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTST-B680QEKT-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0914 / $0.1106 | Buy Now | |
DISTI #
LTST-B680QEKT
|
Avnet Americas | LED Uni-Color Red 631nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-B680QEKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0954 / $0.1082 | Buy Now | |
DISTI #
859-LTST-B680QEKT
|
Mouser Electronics | Standard LEDs - SMD Top View Blk Face Red 624nm 800mcd RoHS: Compliant | 1670 |
|
$0.0880 / $0.4600 | Buy Now | |
Future Electronics | Red 624nm LED Indication - Discrete 2.2V 2-PLCC RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0839 / $0.0946 | Buy Now |
CAD Models for LTST-B680QEKT by Lite-On Semiconductor Corporation
Part Data Attributes for LTST-B680QEKT by Lite-On Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Lite-On
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Related Parts for LTST-B680QEKT
-
LTST-E682KGKFWTVisible LEDs
-
UFW0J102MPDFixed Capacitors
-
XF2M-2415-1AHeaders and Edge Type Connectors
-
CRCW060351R0FKEAFixed Resistors
-
SK9812Transient Suppressors
-
DFLS240L-7Rectifier Diodes
-
25.602.5453.0Terminals and Terminal Blocks
-
LQP03TN3N0B02DFixed Inductors
-
S912ZVHL64F1VLLMicrocontrollers