-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red Orange, Water Clear, 2.06mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1168-1-ND
|
DigiKey | LED RED CLEAR 1206 SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29023 In Stock |
|
$0.0342 / $0.3300 | Buy Now |
DISTI #
859-LTST-C150EKT
|
Mouser Electronics | Standard LEDs - SMD Red Clear 621nm RoHS: Compliant | 6195 |
|
$0.0340 / $0.3300 | Buy Now |
DISTI #
V36:1790_06811544
|
Arrow Electronics | LED Uni-Color Red 630nm 2-Pin Chip LED T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2328 | Americas - 12000 |
|
$0.0316 / $0.0496 | Buy Now |
DISTI #
V72:2272_06811544
|
Arrow Electronics | LED Uni-Color Red 630nm 2-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2411 Container: Cut Strips | Americas - 2150 |
|
$0.0501 / $0.2080 | Buy Now |
|
Future Electronics | Red Orange 3.2 x 1.6 x 1.1 mm 130° Water Clear 6 mcd 2 V Chip LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0353 / $0.0387 | Buy Now |
DISTI #
69781234
|
Verical | LED Uni-Color Red 630nm 2-Pin Chip LED T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2328 | Americas - 12000 |
|
$0.0316 / $0.0496 | Buy Now |
DISTI #
79358738
|
Verical | LED Uni-Color Red 630nm 2-Pin Chip LED T/R Min Qty: 175 Package Multiple: 1 Date Code: 2411 | Americas - 2150 |
|
$0.0501 / $0.0693 | Buy Now |
|
Bristol Electronics | 7153 |
|
RFQ | ||
|
Bristol Electronics | 1518 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Orange-Red, Water Clear | 1214 |
|
$0.0753 / $0.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C150EKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C150EKT
Lite-On Semiconductor Corporation
Single Color LED, Red Orange, Water Clear, 2.06mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED ORANGE | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.06 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C150EKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C150EKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-010JT | Single Color LED, Red, Transparence Clear, 3mm | ROHM Semiconductor | LTST-C150EKT vs SML-010JT |
SLED-563E | Single Color LED, Red, | Luna Optoelectronics | LTST-C150EKT vs SLED-563E |
SML10O4C-TR | Single Color LED, Orange, Clear, 2mm, | LEDtronics Inc | LTST-C150EKT vs SML10O4C-TR |
VN1LUR53D-1 | Single Color LED, Red, 5mm, | SunLED Group | LTST-C150EKT vs VN1LUR53D-1 |
SML-010VT | Single Color LED, Red, Transparent Clear, 2.3mm, 3 X 2 MM, LEADLESS PACKAGE-2 | ROHM Semiconductor | LTST-C150EKT vs SML-010VT |
AA1101W-TR | Single Color LED, Orange, Water Clear, 2mm, | Stanley Electric Co | LTST-C150EKT vs AA1101W-TR |
VR1102W-TR | Single Color LED, Red, Water Clear, 2mm | Stanley Electric Co | LTST-C150EKT vs VR1102W-TR |
BR1101W | Single Color LED, Red, Water Clear, 2mm, 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | LTST-C150EKT vs BR1101W |
SML10O4C | Single Color LED, Orange, 2mm, | LEDtronics Inc | LTST-C150EKT vs SML10O4C |
SML-010UT | Single Color LED, Red, 3mm, | ROHM Semiconductor | LTST-C150EKT vs SML-010UT |