-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Water Clear, 2.06mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTST-C150TBKT by Lite-On Semiconductor Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTST-C150TBKT
|
Avnet Americas | - Tape and Reel (Alt: LTST-C150TBKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0548 | Buy Now |
|
Bristol Electronics | 2595 |
|
RFQ | ||
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Future Electronics | Blue 3.2 x 1.6 x 1.1 mm 130� Water Clear 70 mcd 2 V LED Surface Mount Min Qty: 3000 Package Multiple: 3000 |
300000 null |
|
$0.0544 / $0.0569 | Buy Now |
|
Future Electronics | Blue 3.2 x 1.6 x 1.1 mm 130� Water Clear 70 mcd 2 V LED Surface Mount Min Qty: 3000 Package Multiple: 3000 |
45000 null |
|
$0.0456 / $0.0487 | Buy Now |
DISTI #
LTST-C150TBKT
|
TME | LED, SMD, 1206, blue, 28÷180mcd, 3.2x1.6x1.1mm, 130°, 20mA, 76mW Min Qty: 1 | 20374 |
|
$0.0499 / $0.3254 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 117 |
|
$0.3800 / $0.5800 | Buy Now |
|
New Advantage Corporation | Blue 3.2 x 1.6 x 1.1 mm 130� Water Clear 70 mcd 2 V LED Surface Mount RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 276000 |
|
$0.0875 / $0.0948 | Buy Now |
|
Win Source Electronics | LED BLUE CLEAR 1206 SMD | 330000 |
|
$0.0634 / $0.0951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C150TBKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C150TBKT
Lite-On Semiconductor Corporation
Single Color LED, Blue, Water Clear, 2.06mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | RECTANGULAR | |
Size | 2.06 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C150TBKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C150TBKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VLMB1300-GS08 | Vishay Intertechnologies | $0.0629 | Single Color LED, Blue, 1.1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, GREEN, SMD, 2 PIN | LTST-C150TBKT vs VLMB1300-GS08 |
LTST-C191TBKT | Lite-On Semiconductor Corporation | $0.0716 | Single Color LED, Blue, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2 | LTST-C150TBKT vs LTST-C191TBKT |
LTST-S270TBKT | Lite-On Semiconductor Corporation | $0.1199 | Single Color LED, Blue, Water Clear, 1.2mm, | LTST-C150TBKT vs LTST-S270TBKT |
LTST-C192TBKT | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, Blue, Water Clear, 1.15mm | LTST-C150TBKT vs LTST-C192TBKT |
The recommended storage temperature for LTST-C150TBKT is -40°C to 100°C.
Yes, the LTST-C150TBKT is compatible with lead-free soldering processes.
The maximum forward current rating for the LTST-C150TBKT is 150mA.
Yes, the LTST-C150TBKT is designed to operate in high-temperature applications up to 150°C.
Yes, the LTST-C150TBKT is RoHS (Restriction of Hazardous Substances) compliant.