Part Details for LTST-C155TBJSKT by Lite-On Semiconductor Corporation
Overview of LTST-C155TBJSKT by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LTST-C155TBJSKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTST-C155TBJSKT-ND
|
DigiKey | LED BLUE/YLW CLEAR CHIP SMD Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0723 / $0.0924 | Buy Now |
DISTI #
LTST-C155TBJSKT
|
Avnet Americas | LED Bi-Color Blue/Yellow 468nm/591nm 4-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C155TBJSKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0726 / $0.0823 | Buy Now |
DISTI #
859-LTST-C155TBJSKT
|
Mouser Electronics | Standard LEDs - SMD SMD LED Bi-Color Blu 35/Yel 40mcd RoHS: Compliant | 6000 |
|
$0.0710 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0708 | Buy Now |
Part Details for LTST-C155TBJSKT
LTST-C155TBJSKT CAD Models
LTST-C155TBJSKT Part Data Attributes:
|
LTST-C155TBJSKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C155TBJSKT
Lite-On Semiconductor Corporation
Dual Color LED, Yellow/blue, Water Clear, 2.7mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE, SUPPORTS INFRARED | |
Color | YELLOW/BLUE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 75.0/45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591/468 nm | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 130 deg |