-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.4mm, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1887-1-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
104565 In Stock |
|
$0.1144 / $0.5700 | Buy Now |
DISTI #
LTST-C170TGKT
|
Avnet Americas | LED Uni-Color Green 530nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C170TGKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1176 / $0.1333 | Buy Now |
DISTI #
859-LTST-C170TGKT
|
Mouser Electronics | Standard LEDs - SMD Green Clear 525nm RoHS: Compliant | 13087 |
|
$0.1140 / $0.5500 | Buy Now |
|
Future Electronics | Green 0805 130° 260.5 mcd Water Clear 3.2 V SMT Rectangular Flat Top LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1170 / $0.1260 | Buy Now |
DISTI #
LTST-C170TGKT
|
Avnet Americas | LED Uni-Color Green 530nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C170TGKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1176 / $0.1333 | Buy Now |
DISTI #
LTST-C170TGKT
|
TME | LED, SMD, 0805, green, 71÷450mcd, 2x1.25x1.1mm, 130°, 2.8÷3.6V, 20mA Min Qty: 5 | 3160 |
|
$0.0598 / $0.1600 | Buy Now |
DISTI #
LTST-C170TGKT
|
Avnet Americas | LED Uni-Color Green 530nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C170TGKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1176 / $0.1333 | Buy Now |
DISTI #
LEDIND1616
|
Rutronik | CHIP LED 0805 GREEN RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 9000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0692 / $0.0789 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19500 |
|
RFQ | |
DISTI #
LTST-C170TGKT
|
Avnet Asia | LED Uni-Color Green 530nm 2-Pin SMD T/R (Alt: LTST-C170TGKT) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C170TGKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C170TGKT
Lite-On Semiconductor Corporation
Single Color LED, Green, Water Clear, 1.4mm, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 261.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 525 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 130 deg |