Part Details for LTST-C190KFKT-5A by Lite-On Semiconductor Corporation
Overview of LTST-C190KFKT-5A by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTST-C190KFKT-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTST-C190KFKT-5ATR-ND
|
DigiKey | LED ORANGE CLEAR 0603 SMD Min Qty: 8000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0361 / $0.0535 | Buy Now |
DISTI #
LTST-C190KFKT-5A
|
Avnet Americas | LED Single Chip Orange 605nm 40mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: LTST-C190KFKT-5A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
859-LTST-C190KFKT-5A
|
Mouser Electronics | Standard LEDs - SMD SMD LTST-C190KFKT-5A RoHS: Compliant | 0 |
|
$0.0360 / $0.3400 | Order Now |
|
Future Electronics | Orange 0603 130° 112 mcd Clear 2.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.0461 / $0.0504 | Buy Now |
DISTI #
LTST-C190KFKT-5A
|
Avnet Americas | LED Single Chip Orange 605nm 40mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: LTST-C190KFKT-5A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LTST-C190KFKT-5A
|
Avnet Americas | LED Single Chip Orange 605nm 40mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: LTST-C190KFKT-5A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
New Advantage Corporation | Orange 0603 130� 112 mcd Clear 2.4 V Surface Mount LED RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0465 / $0.0499 | Buy Now |
Part Details for LTST-C190KFKT-5A
LTST-C190KFKT-5A CAD Models
LTST-C190KFKT-5A Part Data Attributes
|
LTST-C190KFKT-5A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C190KFKT-5A
Lite-On Semiconductor Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Optoelectronic Device Type | SINGLE COLOR LED |