-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTST-C191KRKT by Lite-On Semiconductor Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0103
|
Newark | Smd, Alingap, 0603, Thin, Red, 631Nm, 55Mcd, Clr, T/R Rohs Compliant: Yes |Lite-On LTST-C191KRKT RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
LTST-C191KRKT
|
Avnet Americas | LED Single Chip Red 631nm 30mA 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C191KRKT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0269 | Buy Now |
|
Bristol Electronics | 14497 |
|
RFQ | ||
|
Bristol Electronics | 11197 |
|
RFQ | ||
|
Bristol Electronics | 8494 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 4870 |
|
$0.0300 / $0.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 4030 |
|
$0.0300 / $0.1500 | Buy Now |
|
Bristol Electronics | 1179 |
|
RFQ | ||
|
Bristol Electronics | 288 |
|
RFQ | ||
DISTI #
LTST-C191KRKT
|
TME | LED, SMD, 0603, red, 18÷54mcd, 1.6x0.8x0.55mm, 130°, 20mA, λd: 631nm Min Qty: 1 | 23518 |
|
$0.0253 / $0.1802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C191KRKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C191KRKT
Lite-On Semiconductor Corporation
Single Color LED, Red, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ULTRA BRIGHT RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.018 cd | |
Luminous Intensity-Nom | 54.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 639 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C191KRKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C191KRKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1ZJ67A | Sharp Corp | Check for Price | Single Color LED, Orange, Milky Diffused, 1.2mm, | LTST-C191KRKT vs LT1ZJ67A |
FR1111C | Stanley Electric Co | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | LTST-C191KRKT vs FR1111C |
SML-311UTT86 | ROHM Semiconductor | Check for Price | Single Color LED Array, Red, Transparent Clear, 1.2mm | LTST-C191KRKT vs SML-311UTT86 |