-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2212-1-ND
|
DigiKey | LED BLUE CLEAR CHIP SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19962 In Stock |
|
$0.0499 / $0.3400 | Buy Now |
DISTI #
LTST-C191TBKT-5A
|
Avnet Americas | LED Uni-Color Blue 468nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C191TBKT-5A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0513 / $0.0581 | Buy Now |
DISTI #
859-LTST-C191TBKT-5A
|
Mouser Electronics | Standard LEDs - SMD SMD LED Thin Blue 470nm 30mcd RoHS: Compliant | 12888 |
|
$0.0490 / $0.3300 | Buy Now |
|
Future Electronics | Blue 1.60 mm x 0.80 mm 130° 15 mcd Clear 2.8 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0500 / $0.0530 | Buy Now |
|
Bristol Electronics | 70000 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED | 221 |
|
$0.1125 / $0.1800 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 56000 |
|
$0.0750 / $0.5000 | Buy Now |
DISTI #
LTST-C191TBKT-5A
|
Avnet Americas | LED Uni-Color Blue 468nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C191TBKT-5A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0513 / $0.0581 | Buy Now |
DISTI #
LTST-C191TBKT-5A
|
TME | LED, SMD, 0603, blue, 11.2÷15mcd, 1.6x0.8x0.55mm, 130°, 2.8÷3.05V Min Qty: 5 | 11930 |
|
$0.0480 / $0.1356 | Buy Now |
DISTI #
LTST-C191TBKT-5A
|
Avnet Americas | LED Uni-Color Blue 468nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C191TBKT-5A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0513 / $0.0581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C191TBKT-5A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C191TBKT-5A
Lite-On Semiconductor Corporation
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Lite-On | |
Optoelectronic Device Type | SINGLE COLOR LED |