-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.15mm, GREEN, THIN, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1838-1-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
89456 In Stock |
|
$0.0901 / $0.4500 | Buy Now |
DISTI #
LTST-C194TGKT
|
Avnet Americas | LED Uni-Color Blue 530nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C194TGKT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0926 / $0.1050 | Buy Now |
DISTI #
859-LTST-C194TGKT
|
Mouser Electronics | Standard LEDs - SMD Green 525nm 90mcd 20mA RoHS: Compliant | 7132 |
|
$0.0860 / $0.4500 | Buy Now |
|
Future Electronics | LTST Series Extra Thin Water Clear Green Color SMD Chip LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0917 / $0.1000 | Buy Now |
DISTI #
LTST-C194TGKT
|
Avnet Americas | LED Uni-Color Blue 530nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C194TGKT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0926 / $0.1050 | Buy Now |
DISTI #
LTST-C194TGKT
|
TME | LED, SMD, 0603, green, 71÷450mcd, 1.6x0.8x0.3mm, 130°, 2.8÷3.6V Min Qty: 5 | 4460 |
|
$0.0700 / $0.1600 | Buy Now |
DISTI #
LTST-C194TGKT
|
Avnet Americas | LED Uni-Color Blue 530nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C194TGKT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0926 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C194TGKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C194TGKT
Lite-On Semiconductor Corporation
Single Color LED, Green, Water Clear, 1.15mm, GREEN, THIN, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN, THIN, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 260.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 530 nm | |
Shape | RECTANGULAR | |
Size | 1.15 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C194TGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C194TGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTST-S321TGKT | Single Color LED, | Lite-On Semiconductor Corporation | LTST-C194TGKT vs LTST-S321TGKT |
LTST-S271TGKT | Single Color LED | Lite-On Semiconductor Corporation | LTST-C194TGKT vs LTST-S271TGKT |
LTST-S110TGKT | Single Color LED, Green, Water Clear, 2mm, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | LTST-C194TGKT vs LTST-S110TGKT |
LTST-S270TGKT | Single Color LED, Green, Water Clear, 1.2mm, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | LTST-C194TGKT vs LTST-S270TGKT |
LTSA-C170TGKT | Single Color LED | Lite-On Semiconductor Corporation | LTST-C194TGKT vs LTSA-C170TGKT |