-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.6mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1188-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD BOT ENT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7776 In Stock |
|
$0.0329 / $0.3100 | Buy Now |
DISTI #
LTST-C230GKT
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C230GKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0325 / $0.0369 | Buy Now |
DISTI #
859-LTST-C230GKT
|
Mouser Electronics | Standard LEDs - SMD Green Clear 569nm RoHS: Compliant | 5109 |
|
$0.0330 / $0.3000 | Buy Now |
DISTI #
V72:2272_06811922
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2215 Container: Cut Strips | Americas - 9073 |
|
$0.0324 / $0.2731 | Buy Now |
|
Future Electronics | Green 3.2 x 1.6 x 1.1mm 130° Water Clear 6 mcd 2.1 V Reverse SMT LED RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0318 / $0.0348 | Buy Now |
DISTI #
61617099
|
Verical | LED Uni-Color Green 565nm 2-Pin Chip LED T/R Min Qty: 182 Package Multiple: 1 Date Code: 2215 | Americas - 9073 |
|
$0.0324 / $0.0725 | Buy Now |
|
Bristol Electronics | 2760 |
|
RFQ | ||
|
Bristol Electronics | 2347 |
|
RFQ | ||
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 6930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C230GKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C230GKT
Lite-On Semiconductor Corporation
Single Color LED, Green, Water Clear, 1.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 14.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.6 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C230GKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C230GKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG1111R-TR | Single Color LED, Green, Milky White, 1.4mm, | Stanley Electric Co | LTST-C230GKT vs PG1111R-TR |