Part Details for LTST-C250KEKT-CM by Lite-On Semiconductor Corporation
Overview of LTST-C250KEKT-CM by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTST-C250KEKT-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTST-C250KEKT-CM
|
TME | LED, SMD, red, 45÷180mcd, 3.2x1.2x0.8mm, 130°, 1.6÷2.4V, 20mA Min Qty: 10 | 0 |
|
$0.0369 / $0.0899 | RFQ |