-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Ultra Bright Green, Water Clear, 1mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTST-C281KGKT-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$0.0466 / $0.0645 | Buy Now |
DISTI #
LTST-C281KGKT
|
Avnet Americas | LED Uni-Color Green 574nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C281KGKT) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 / $0.0543 | Buy Now |
DISTI #
859-LTST-C281KGKT
|
Mouser Electronics | Standard LEDs - SMD SMD LED Green 571nm 35mcd 130VA RoHS: Compliant | 6896 |
|
$0.0460 / $0.3000 | Buy Now |
|
Future Electronics | Green 0603 130° Water Clear 35 mcd 2.4 V Surface Mount LED Chip RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 475000Reel |
|
$0.0495 / $0.0545 | Buy Now |
|
Future Electronics | Green 0603 130° Water Clear 35 mcd 2.4 V Surface Mount LED Chip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1556Cut Tape/Mini-Reel |
|
$0.1030 / $0.2750 | Buy Now |
|
Future Electronics | Green 0603 130° Water Clear 35 mcd 2.4 V Surface Mount LED Chip RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0495 / $0.0556 | Buy Now |
|
Quest Components | SINGLE COLOR LED, ULTRA BRIGHT GREEN, WATER CLEAR, 1MM | 197 |
|
$0.0863 / $0.1380 | Buy Now |
|
Quest Components | SINGLE COLOR LED, ULTRA BRIGHT GREEN, WATER CLEAR, 1MM | 90 |
|
$0.0945 / $0.3150 | Buy Now |
DISTI #
LTST-C281KGKT
|
Avnet Americas | LED Uni-Color Green 574nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C281KGKT) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 / $0.0543 | Buy Now |
DISTI #
LTST-C281KGKT
|
TME | LED, SMD, 0402, green, 18÷35mcd, 1x0.5x0.35mm, 130°, 2÷2.4V, 20mA Min Qty: 5 | 19345 |
|
$0.0554 / $0.1480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C281KGKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C281KGKT
Lite-On Semiconductor Corporation
Single Color LED, Ultra Bright Green, Water Clear, 1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ULTRA BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C281KGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C281KGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTST-C192KGKT | Single Color LED, Green, Water Clear, 1.15mm | Lite-On Semiconductor Corporation | LTST-C281KGKT vs LTST-C192KGKT |