Part Details for LTST-C281KSKT by Lite-On Semiconductor Corporation
Overview of LTST-C281KSKT by Lite-On Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LTST-C281KSKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTST-C281KSKT-ND
|
DigiKey | LED YELLOW CLEAR CHIP SMD Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0466 / $0.0645 | Buy Now |
DISTI #
LTST-C281KSKT
|
Avnet Americas | LED Uni-Color Yellow 588nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C281KSKT) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 / $0.0543 | Buy Now |
DISTI #
859-LTST-C281KSKT
|
Mouser Electronics | Standard LEDs - SMD SMD LED Yellow 597nm 180mcd 130VA RoHS: Compliant | 10016 |
|
$0.0470 / $0.3100 | Buy Now |
DISTI #
V36:1790_06811978
|
Arrow Electronics | LED Uni-Color Yellow 588nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2337 | Americas - 25000 |
|
$0.0426 / $0.0607 | Buy Now |
|
Future Electronics | Yellow 1 x 0.5 x 0.3 mm 130° Water Clear 22 mcd 1.9 V Chip LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0427 / $0.0471 | Buy Now |
DISTI #
71205748
|
Verical | LED Uni-Color Yellow 588nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2337 | Americas - 25000 |
|
$0.0426 / $0.0607 | Buy Now |
|
Quest Components | 957 |
|
$0.1740 / $0.5800 | Buy Now | |
DISTI #
LTST-C281KSKT
|
TME | LED, SMD, 0402, yellow, 28÷180mcd, 1x0.5x0.35mm, 130°, 2÷2.4V, 20mA Min Qty: 5 | 4425 |
|
$0.0525 / $0.1404 | Buy Now |
|
Chip1Cloud | LED YELLOW CLEAR 0402 SMD | 3950 |
|
RFQ | |
|
New Advantage Corporation | LED YELLOW CLEAR CHIP SMD RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3915 |
|
$0.3533 / $0.3786 | Buy Now |
Part Details for LTST-C281KSKT
LTST-C281KSKT CAD Models
LTST-C281KSKT Part Data Attributes
|
LTST-C281KSKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C281KSKT
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Water Clear, 1mm, GREEN, ULTRA THIN, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN, ULTRA THIN, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 104.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 588 nm | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1 mm | |
Viewing Angle | 130 deg |