Part Details for LTST-C950KSKT by Lite-On Semiconductor Corporation
Overview of LTST-C950KSKT by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTST-C950KSKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTST-C950KSKT
|
TME | LED, SMD, 1608, yellow, 1120÷4500mcd, 3.2x1.6x1.55mm, 25°, 1.8÷2.4V Min Qty: 5 | 0 |
|
$0.0380 / $0.1410 | RFQ |
Part Details for LTST-C950KSKT
LTST-C950KSKT CAD Models
LTST-C950KSKT Part Data Attributes:
|
LTST-C950KSKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C950KSKT
Lite-On Semiconductor Corporation
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |