Part Details for LTST-E680VAKT by Lite-On Semiconductor Corporation
Overview of LTST-E680VAKT by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTST-E680VAKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTST-E680VAKT
|
Avnet Americas | LED Uni-Color Amber 621nm 4-Pin SMD T/R - Tape and Reel (Alt: LTST-E680VAKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
859-LTST-E680VAKT
|
Mouser Electronics | Standard LEDs - SMD SMD LED Top View Amb 615nm 2000mcd @ 50mA RoHS: Compliant | 0 |
|
$0.1310 / $0.1540 | Order Now |
DISTI #
LTST-E680VAKT
|
Avnet Americas | LED Uni-Color Amber 621nm 4-Pin SMD T/R - Tape and Reel (Alt: LTST-E680VAKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for LTST-E680VAKT
LTST-E680VAKT CAD Models
LTST-E680VAKT Part Data Attributes:
|
LTST-E680VAKT
Lite-On Semiconductor Corporation
Buy Now
|
Compare Parts:
LTST-E680VAKT
Lite-On Semiconductor Corporation
|
Samacsys Manufacturer | Lite-On |