-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTST-G683RGBWCT-ND
|
DigiKey | LED RGB DIFFUSED 6PLCC SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1625 / $0.6300 | Buy Now |
DISTI #
LTST-G683RGBW
|
Avnet Americas | LED Tri-Color Blue/Green/Red 465nm/518nm/639nm 6-Pin SMD T/R - Tape and Reel (Alt: LTST-G683RGBW) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1704 / $0.1931 | Buy Now |
DISTI #
859-LTST-G683RGBW
|
Mouser Electronics | Standard LEDs - SMD SMD LED Red/Grn/Blue 150/530/260 mcd RoHS: Compliant | 3432 |
|
$0.1590 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1100 / $0.1180 | Buy Now |
DISTI #
LTST-G683RGBW
|
Avnet Americas | LED Tri-Color Blue/Green/Red 465nm/518nm/639nm 6-Pin SMD T/R - Tape and Reel (Alt: LTST-G683RGBW) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1704 / $0.1931 | Buy Now |
DISTI #
LTST-G683RGBW
|
TME | LED, SMD, 3528,PLCC6, RGB, 3.5x2.8x1.45mm, 120°, 20mA, 72/80/80mW Min Qty: 2 | 0 |
|
$0.1600 / $0.4400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-G683RGBW
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-G683RGBW
Lite-On Semiconductor Corporation
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED/GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 157.0/532.5/267.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 639/518/465 nm | |
Shape | RECTANGULAR | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.75 mm | |
Viewing Angle | 120 deg |