-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTST-M140KFKTCT-ND
|
DigiKey | LED ORANGE CLEAR 2PLCC SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0527 / $0.3500 | Buy Now |
DISTI #
LTST-M140KFKT
|
Avnet Americas | LED Uni-Color Orange 611nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-M140KFKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0541 / $0.0614 | Buy Now |
DISTI #
859-LTST-M140KFKT
|
Mouser Electronics | Standard LEDs - SMD SMD LED Top-View Orange 605nm 300mcd RoHS: Compliant | 2770 |
|
$0.0540 / $0.3500 | Buy Now |
|
Future Electronics | Orange 606nm LED Indication - Discrete 2.1V 2-SMD, J-Lead RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0531 / $0.0609 | Buy Now |
|
Bristol Electronics | 1050 |
|
RFQ | ||
|
Quest Components | 840 |
|
$0.1275 / $0.4250 | Buy Now | |
DISTI #
LTST-M140KFKT
|
TME | LED, SMD, 3014, orange, 0.42÷1.35lm, 140÷450mcd, 3x1.4x1.2mm, 120° Min Qty: 5 | 2340 |
|
$0.0601 / $0.1656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-M140KFKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-M140KFKT
Lite-On Semiconductor Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.14 cd | |
Luminous Intensity-Nom | 295.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |