Part Details for LTST-M140QEKT by Lite-On Semiconductor Corporation
Overview of LTST-M140QEKT by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for LTST-M140QEKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2229-1-ND
|
DigiKey | LED RED CLEAR 2PLCC SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12686 In Stock |
|
$0.0778 / $0.4600 | Buy Now |
DISTI #
LTST-M140QEKT
|
Avnet Americas | LED Uni-Color Red 631nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-M140QEKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0782 / $0.0886 | Buy Now |
DISTI #
859-LTST-M140QEKT
|
Mouser Electronics | Standard LEDs - SMD SMD LED Top-View Red 624nm 370mcd RoHS: Compliant | 12921 |
|
$0.0770 / $0.4600 | Buy Now |
|
Future Electronics | Red 3 x 1.4 x 1.2 mm 120° Clear 560 mcd 2.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0784 / $0.0884 | Buy Now |
DISTI #
LTST-M140QEKT
|
TME | LED, SMD, 3014, red, 0.54÷1.68lm, 180÷560mcd, 3x1.4x1.2mm, 120° Min Qty: 5 | 7500 |
|
$0.0601 / $0.1656 | Buy Now |
Part Details for LTST-M140QEKT
LTST-M140QEKT CAD Models
LTST-M140QEKT Part Data Attributes
|
LTST-M140QEKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-M140QEKT
Lite-On Semiconductor Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.18 cd | |
Luminous Intensity-Nom | 370.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 631 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |