Part Details for LTST-M140TBKT by Lite-On Semiconductor Corporation
Overview of LTST-M140TBKT by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for LTST-M140TBKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTST-M140TBKTCT-ND
|
DigiKey | LED BLUE CLEAR 2PLCC SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11830 In Stock |
|
$0.0985 / $0.4900 | Buy Now |
DISTI #
LTST-M140TBKT
|
Avnet Americas | LED Uni-Color Blue 468nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-M140TBKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1013 / $0.1148 | Buy Now |
DISTI #
859-LTST-M140TBKT
|
Mouser Electronics | Standard LEDs - SMD SMD LED Top-View Blue 470nm 300mcd RoHS: Compliant | 16443 |
|
$0.0930 / $0.4800 | Buy Now |
|
Future Electronics | SMD PLCC2, 3014, TOP VIEW, InGaN BLU, 470NM, 300MCD, CLR, T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0975 / $0.1040 | Buy Now |
Part Details for LTST-M140TBKT
LTST-M140TBKT CAD Models
LTST-M140TBKT Part Data Attributes
|
LTST-M140TBKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-M140TBKT
Lite-On Semiconductor Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.14 cd | |
Luminous Intensity-Nom | 295.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |