Part Details for LTST-M670KFKT by Lite-On Semiconductor Corporation
Overview of LTST-M670KFKT by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTST-M670KFKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2231-1-ND
|
DigiKey | LED ORANGE CLEAR 2PLCC SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5780 In Stock |
|
$0.0454 / $0.3100 | Buy Now |
DISTI #
LTST-M670KFKT
|
Avnet Americas | LED Uni-Color Orange 611nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-M670KFKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0474 / $0.0537 | Buy Now |
DISTI #
859-LTST-M670KFKT
|
Mouser Electronics | Standard LEDs - SMD SMD LED Top-View Org 605nm 300mcd RoHS: Compliant | 5800 |
|
$0.0430 / $0.3100 | Buy Now |
|
Future Electronics | Orange 606nm LED Indication - Discrete 2.1V 2-SMD, J-Lead RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0522 / $0.0599 | Buy Now |
Part Details for LTST-M670KFKT
LTST-M670KFKT CAD Models
LTST-M670KFKT Part Data Attributes
|
LTST-M670KFKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-M670KFKT
Lite-On Semiconductor Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.14 cd | |
Luminous Intensity-Nom | 295.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.85 mm | |
Viewing Angle | 120 deg |