Part Details for LTST-S271KGKT by Lite-On Semiconductor Corporation
Overview of LTST-S271KGKT by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LTST-S271KGKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTST-S271KGKTCT-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0399 / $0.2700 | Buy Now |
DISTI #
LTST-S271KGKT
|
Avnet Americas | SMD, ALINGAP, 0604, SIDE LOOK, GRN, 571NM, 44MCD, CLR, T/R - Tape and Reel (Alt: LTST-S271KGKT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0465 | Buy Now |
DISTI #
859-LTST-S271KGKT
|
Mouser Electronics | Standard LEDs - SMD SMD LED Side Look Green 571nm 44mcd RoHS: Compliant | 15530 |
|
$0.0410 / $0.2700 | Buy Now |
DISTI #
LTST-S271KGKT
|
Avnet Americas | SMD, ALINGAP, 0604, SIDE LOOK, GRN, 571NM, 44MCD, CLR, T/R - Tape and Reel (Alt: LTST-S271KGKT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0465 | Buy Now |
|
Chip1Cloud | LED GREEN CLEAR CHIP SMD R/A / ROHS, Side Looking Chip LED, Ultra Bright A1InGaP Chip LED | 6000 |
|
RFQ |
Part Details for LTST-S271KGKT
LTST-S271KGKT CAD Models
LTST-S271KGKT Part Data Attributes:
|
LTST-S271KGKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-S271KGKT
Lite-On Semiconductor Corporation
Single Color LED, Green, Water Clear, 1.2mm, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE, SIDE VIEW | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 44.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Viewing Angle | 130 deg |
Alternate Parts for LTST-S271KGKT
This table gives cross-reference parts and alternative options found for LTST-S271KGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-S271KGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTST-S270KGKT | Single Color LED, Green, Water Clear, 1.2mm, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | LTST-S271KGKT vs LTST-S270KGKT |