-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Ultra Bright Blue, Water Clear, 2mm, GREEN, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2217-1-ND
|
DigiKey | LED BLUE CLEAR 1208 SMD R/A Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25645 In Stock |
|
$0.0591 / $0.3700 | Buy Now |
DISTI #
LTST-S321TBKT
|
Avnet Americas | LED Uni-Color Blue 468nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-S321TBKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0620 / $0.0702 | Buy Now |
DISTI #
859-LTST-S321TBKT
|
Mouser Electronics | Standard LEDs - SMD Blue 466nm 70mcd Clear RoHS: Compliant | 9831 |
|
$0.0590 / $0.3700 | Buy Now |
|
Future Electronics | LTST Series Blue 3 x 2 x 1 mm 130° Clear 180 mcd 3.8 V Side Look SMT LED RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0621 / $0.0694 | Buy Now |
|
Future Electronics | LTST Series Blue 3 x 2 x 1 mm 130° Clear 180 mcd 3.8 V Side Look SMT LED RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-S321TBKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-S321TBKT
Lite-On Semiconductor Corporation
Single Color LED, Ultra Bright Blue, Water Clear, 2mm, GREEN, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ULTRA BRIGHT BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 130 cd | |
Luminous Intensity-Nom | 104.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-S321TBKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-S321TBKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTSA-C170TBKT | Single Color LED | Lite-On Semiconductor Corporation | LTST-S321TBKT vs LTSA-C170TBKT |
LTST-S220TBKT | Single Color LED, Blue, Water Clear, 1.7mm, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | LTST-S321TBKT vs LTST-S220TBKT |